
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 10.50 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
2 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
- Compatible with
SILVYN® FPAS
- Suitable for diameters
67 mm
- External thread
M63
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Manufacturer part #
55506475
- RoHS-compliant
Yes
- Type
SILVYN® FPAG M63x1,5/2 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502505 LAPP 55506475 SILVYN® FPAG M63x1,5/2 BK Hose tail Black M63 Straight 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1502505 LAPP 55506475 SILVYN® FPAG M63x1,5/2 BK Hose tail Black M63 Straight 2 pc(s)



