
Number
Highlights & Details
LAPP 55506525 SILVYN® FPAG-M20x1,5/2 90° SILVYN Conduit Gland Right Angle PA 6 Black
- 90° angle
- Protection class IP66
- With plug-lock
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
90-degree
- Conduit features
vibration-proof
- Compatible with
SILVYN® FPS
- Suitable for diameters
16.70 mm
- Inside diameter
16.70 mm
- Internal thread
M20
- External thread
M20
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506525
- RoHS-compliant
Yes
- Type
SILVYN® FPAG-M20x1,5/2 90°
- Material (details)
PA 6
- Type
FPAHW-M20x1,5/2 90°
- Temperature range
-40 - +135 °C
Documents & Downloads
Datasheet
Datasheet 600978 LAPP 55506525 SILVYN® FPAG-M20x1,5/2 90° SILVYN Conduit Gland Right Angle PA 6 Black
User & Safety Instructions
User & Safety Instructions 600978 LAPP 55506525 SILVYN® FPAG-M20x1,5/2 90° SILVYN Conduit Gland Right Angle PA 6 Black
Information
Information 600978 LAPP 55506525 SILVYN® FPAG-M20x1,5/2 90° SILVYN Conduit Gland Right Angle PA 6 Black








