
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.02 / piece)
€ 20.16
plus VAT.
Only 10 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
- Compatible with
SILVYN® FPAS
- Suitable for diameters
18 mm
- Internal thread
PG13.5
- External thread
PG13.5
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Manufacturer part #
55506645
- RoHS-compliant
Yes
- Type
SILVYN® FPAG PG 13,5/2 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502707 LAPP 55506645 SILVYN® FPAG PG 13,5/2 BK Hose tail Black PG13.5 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502707 LAPP 55506645 SILVYN® FPAG PG 13,5/2 BK Hose tail Black PG13.5 Straight 10 pc(s)



