
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 11.34 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
2 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
- Compatible with
SILVYN® FPAS
- Suitable for diameters
67 mm
- Internal thread
PG48
- Outside Ø
2.638 mm
- External thread
PG48
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Length
66 mm
- Manufacturer part #
55506705
- RoHS-compliant
Yes
- Type
SILVYN® FPAG PG 48/2 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502545 LAPP 55506705 SILVYN® FPAG PG 48/2 BK Hose tail Black PG48 Straight 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1502545 LAPP 55506705 SILVYN® FPAG PG 48/2 BK Hose tail Black PG48 Straight 2 pc(s)



