
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.01 / piece)
€ 10.08
plus VAT.
Only 7 Set(s) available
Highlights & Details
SILVYN® hose retainer FCL
- With cover, with hose catch.
Technical specifications
- Product type
Tube holder
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
UV-resistant
+ cover
Solvent-resistant
oil-resistant
- Compatible with
SILVYN® FPAS
- Suitable for diameters
9.80 mm
- Inside diameter
9.80 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506910
- RoHS-compliant
Yes
- Type
SILVYN® FCL 13 GY
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500388 LAPP 55506910 SILVYN® FCL 13 GY Tube holder Grey 9.80 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1500388 LAPP 55506910 SILVYN® FCL 13 GY Tube holder Grey 9.80 mm 10 pc(s)
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.


