
Number
Highlights & Details
LAPP 55506915 SILVYN® FCL 13 SILVYN Hose Retainer PA 6 Black
- With cover, with hose catch.
Our service for you
Technical specifications
- Product type
Tube holder
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
UV-resistant
halogen-free
+ cover
Solvent-resistant
oil-resistant
- Compatible with
SILVYN® FPAS
- Suitable for diameters
13 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506915
- RoHS-compliant
Yes
- Type
SILVYN® FCL 13
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
Documents & Downloads
Datasheet
Datasheet 601040 LAPP 55506915 SILVYN® FCL 13 SILVYN Hose Retainer PA 6 Black
User & Safety Instructions
User & Safety Instructions 601040 LAPP 55506915 SILVYN® FCL 13 SILVYN Hose Retainer PA 6 Black
Information
Information 601040 LAPP 55506915 SILVYN® FCL 13 SILVYN Hose Retainer PA 6 Black





