
Number
Highlights & Details
LAPP 55506925 SILVYN® FCL 16 SILVYN Hose Retainer PA 6 Black
- With cover, with hose catch.
Our service for you
Technical specifications
- Product type
Tube holder
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
oil-resistant
halogen-free
Solvent-resistant
UV-resistant
+ cover
- Compatible with
SILVYN® FPAS
- Suitable for diameters
11.80 mm
- Inside diameter
11.80 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506925
- RoHS-compliant
Yes
- Type
SILVYN® FCL 16
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
Documents & Downloads
Datasheet
Datasheet 601054 LAPP 55506925 SILVYN® FCL 16 SILVYN Hose Retainer PA 6 Black
User & Safety Instructions
User & Safety Instructions 601054 LAPP 55506925 SILVYN® FCL 16 SILVYN Hose Retainer PA 6 Black
Information
Information 601054 LAPP 55506925 SILVYN® FCL 16 SILVYN Hose Retainer PA 6 Black





