
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
LAPP 55506935 SILVYN® FCL 21 SILVYN Hose Retainer PA 6 Black
- With cover, with hose catch.
Our service for you
Technical specifications
- Product type
Tube holder
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
- Compatible with
SILVYN® FPAS
- Inside diameter
16.70 mm
- Outside Ø
16.70 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506935
- RoHS-compliant
Yes
- Type
SILVYN® FCL 21
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
Documents & Downloads
Datasheet
Datasheet 601069 LAPP 55506935 SILVYN® FCL 21 SILVYN Hose Retainer PA 6 Black
User & Safety Instructions
User & Safety Instructions 601069 LAPP 55506935 SILVYN® FCL 21 SILVYN Hose Retainer PA 6 Black
Information
Information 601069 LAPP 55506935 SILVYN® FCL 21 SILVYN Hose Retainer PA 6 Black
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.





