
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 4.70 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® hose retainer FCL
- With cover, with hose catch.
Technical specifications
- Product type
Tube holder
- Content
5 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
Solvent-resistant
halogen-free
UV-resistant
+ cover
oil-resistant
- Compatible with
SILVYN® FPAS
- Inside diameter
54 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506975
- Terminal Ø (max.)
54 mm
- RoHS-compliant
Yes
- Type
SILVYN® FCL 54 BK
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502455 LAPP 55506975 SILVYN® FCL 54 BK Tube holder Black 54 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1502455 LAPP 55506975 SILVYN® FCL 54 BK Tube holder Black 54 mm 5 pc(s)
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.


