
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.51 / piece)
€ 15.12
plus VAT.
Only 1 Set(s) available
Highlights & Details
SILVYN® hose retainer FCL
- With cover, with hose catch.
Technical specifications
- Product type
Tube holder
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
oil-resistant
+ cover
halogen-free
Solvent-resistant
UV-resistant
- Compatible with
SILVYN® FPAS
- Suitable for diameters
20 mm
- Inside diameter
20 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55507405
- Terminal Ø (max.)
20 mm
- RoHS-compliant
Yes
- Type
SILVYN® FCL 20 BK
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500850 LAPP 55507405 SILVYN® FCL 20 BK Tube holder Black 20 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1500850 LAPP 55507405 SILVYN® FCL 20 BK Tube holder Black 20 mm 10 pc(s)
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.


