
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.76 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® hose retainer FCL
- With cover, with hose catch.
Technical specifications
- Product type
Tube holder
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
+ cover
halogen-free
Solvent-resistant
UV-resistant
oil-resistant
- Compatible with
SILVYN® FPAS
- Suitable for diameters
25 mm
- Inside diameter
25 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55507415
- RoHS-compliant
Yes
- Type
SILVYN® FCL 25 BK
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500241 LAPP 55507415 SILVYN® FCL 25 BK Tube holder Black 25 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1500241 LAPP 55507415 SILVYN® FCL 25 BK Tube holder Black 25 mm 10 pc(s)
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.


