
Technical specifications
- Product type
eMobility charging cable
- Type A
Type 2 (IEC 62196-2) plug
- Type B
Type 2 (IEC 62196-2) socket
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
5 m
- Cable features
suitable for outdoor use
longitudinally watertight
Flame-retardant
Halogen-free
Oil-resistant
incl. protective cap
- Nominal voltage
250 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
IP55
- Min. temperature
-40 °C
- Max. temperature
50 °C
- Charging capacity
22 kW
- Charging current
32 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805305 LAPP 5555935015 eMobility charging cable 5 m suitable for outdoor use, longitudinally watertight, Flame-retardant, Halog
Description
No complex rolling-up thanks to shape memory: With this mode-3 cable you can charge all electric and plug-in hybrid vehicles that are equipped with a type 2 vehicle socket. It is available in various designs. The HELIX charging cable automatically returns to its original shape after the charging process. . For charging electric and plug-in hybrid vehicles with plug-in socket type 2 vehicle . For charging at private wall boxes or public charging stations with AC power supply. PUR outer sheath can withstand high mechanical loads. PUR outer sheath is insensitive to mineral oil-based lubricants and is often chemically resistant. Suitable for outdoor use, observing the temperature range. Can be used at up to 40 °C. Space-saving and handy: The patented Helix-cable is a self-clearing charging cable with shape memory, which automatically assumes its original form again after the charging procedure. Available in a wide range of variants: From 3.7 kW to 22 kW, 1 or 3-phase. Equipped with ergonomic and robust standardized type 2 plugs on both sides. Silver-plated contact surface for low contact resistance as well as minimal heat generation at the contact. Excellent protection against moisture thanks to the water-jet design (protection class IP 55) and additional longitudinal water-tightness. Meets all relevant IEC and EN product requirements. Available in black or orange signal color.
This text is machine translated.
This text is machine translated.











