
Total (€ 14.29 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® conduit junction KLICK-Y
- turnings
- {Protection class} IP66
- With push-in clasp.
Technical specifications
- Product type
Y splitter
- Content
10 pc(s)
- Factory colour
Grey
- Material
Rubber
- Angled
Straight
- Conduit features
UV-resistant
- Compatible with
SILVYN® RILL
- Suitable for diameters
29 mm
21 mm
21 mm
- Inside diameter
34 mm
28 mm
28 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
56000160
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-Y TPE 2x21/1x29 GY
- Material (details)
PA.
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502795 LAPP 56000160 SILVYN® KLICK-Y TPE 2x21/1x29 GY Y splitter Grey 34 mm, 28 mm, 28 mm Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502795 LAPP 56000160 SILVYN® KLICK-Y TPE 2x21/1x29 GY Y splitter Grey 34 mm, 28 mm, 28 mm Straight 10 pc(s)
Description
This hose distributor for SILVYN® RILL can be installed with just one click. The operating principle is the same as the KLICK-GM and KLICK-WM.


