
Number
Highlights & Details
LAPP 61210392 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
- Standard use
- Nut/bolt system with yellow bolts
Our service for you
Technical specifications
- Internal height: 18 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
25 mm
- Series
Silvyn® Chain
- Outside width
37 mm
- Bend radius
120 mm
- Factory colour
Black
- Outside height
23 mm
- Inside height
18 mm
- Material (details)
Plastic
- Length
1020 mm
- Manufacturer part #
61210392
- Content
1 pc(s)
- Radius (in m)
440 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Medium SR 300A
- Type
SILVYN® CHAIN Medium SR 300A
- Type
SR 300A025
Documents & Downloads
Datasheet
Datasheet 604789 LAPP 61210392 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
User & Safety Instructions
User & Safety Instructions 604789 LAPP 61210392 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
Information
Information 604789 LAPP 61210392 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
Description
Medium series SR 300A (plastic)
By means of its patented simple connection-bolt system the chain can be elongated or shortened without any problem and can still withstand additional flying forces that occur in case of additional lateral movements. Longer traversing paths can be bridged here owing to enhanced stability as compared to the LIGHT series.
Usage areas: Automation · Handling devices · CNC Vending machines · Normal gliding applications.



