
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Drag chain
Patented quick-fit system
50 mm
Silvyn® Chain
62 mm
60 mm
Black
23 mm
18 mm
Plastic
1020 mm
61210393
1 pc(s)
250 mm
Yes
SILVYN® CHAIN Medium SR 300A
SILVYN® CHAIN Medium SR 300A
SR 300A050
Datasheet 604802 LAPP 61210393 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
Information 604802 LAPP 61210393 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A