
Number
Total (1 m = € 88.23)
€ 88.23
plus VAT.
Only 5 Piece(s) available
Highlights & Details
LAPP 61210396 SILVYN® CHAIN Medium SR 435MI076 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435MI076
- Hinged
- Nut/bolt system with yellow bolts
Our service for you
Technical specifications
- Internal height: 18 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
76 mm
- Series
Silvyn® Chain
- Outside width
96 mm
- Bend radius
125 mm
- Factory colour
Black
- Outside height
49 mm
- Inside height
35 mm
- Material (details)
Plastic
- Length
1000 mm
- Manufacturer part #
61210396
- Content
1 pc(s)
- Radius (in m)
495 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Medium SR 435MI076
- Type
SILVYN® CHAIN Medium SR 435MI076
- Type
SR 435MI076
Documents & Downloads
Datasheet
Datasheet 604881 LAPP 61210396 SILVYN® CHAIN Medium SR 435MI076 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435MI076
Information
Information 604881 LAPP 61210396 SILVYN® CHAIN Medium SR 435MI076 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435MI076
Description
Medium series SR 435 (plastic)
Chain with single bond pin system and hinged frame stays. Depending on the customer in the inner radius (435MI execution) or the outer radius (execution 435ME) hinged, so wires, pipes and hoses are user friendly and time saving. Because of the low-friction, this special polyamide chain for long travel (moving the application, the chain slips to itself) are used.
Usage areas: Automation · Handling facilities · CNC Automats · normal sliding applications.




