
Number
Total (1 m = € 92.43)
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
LAPP 61210405 SILVYN® CHAIN Medium SR 435ME103 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435 ME103
- Foldable
- Nut/bolt system with yellow bolts
Our service for you
Technical specifications
- Internal height: 18 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
103 mm
- Series
Silvyn® Chain
- Outside width
123 mm
- Bend radius
125 mm
- Factory colour
Black
- Outside height
49 mm
- Inside height
35 mm
- Material (details)
Plastic
- Length
1000 mm
- Manufacturer part #
61210405
- Content
1 pc(s)
- Radius (in m)
495 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Medium SR 435ME103
- Type
SILVYN® CHAIN Medium SR 435 ME103
- Type
SR 435ME103
Documents & Downloads
Datasheet
Datasheet 604596 LAPP 61210405 SILVYN® CHAIN Medium SR 435ME103 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435 ME103
Information
Information 604596 LAPP 61210405 SILVYN® CHAIN Medium SR 435ME103 SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 435 ME103
Description
Medium series SR 435 (plastic)
Chain with easy connecting bolting system and foldable frame stays. As per customer specification in Innerradius (Design 435MI) or in external radius (design 435ME) foldable, so the cable, lines and hoses are placed in a user-friendly and space saving way. On the basis of friction less special polyamids, these chain can also set for longer range of movement (flexible application, the chain moves itself).
Usage areas: Automation · Handling instructions · CNC Automaten · normal gliding applications




