
Number
Highlights & Details
LAPP 61211160 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
- Easy applications
- Simple bolt system
Our service for you
Technical specifications
- Interior height: 25.5 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
40 mm
- Series
Silvyn® Chain
- Outside width
57 mm
- Bend radius
50 mm
- Factory colour
Black
- Outside height
38 mm
- Inside height
25 mm
- Material (details)
Plastic
- Length
1035 mm
- Manufacturer part #
61211160
- Content
1 pc(s)
- Radius (in m)
250 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Light SR 325 L
- Type
SILVYN® CHAIN Light SR 325 L
- Type
SR 325LE040050
Documents & Downloads
Datasheet
Datasheet 604104 LAPP 61211160 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
User & Safety Instructions
User & Safety Instructions 604104 LAPP 61211160 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
Information
Information 604104 LAPP 61211160 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
Description
Serie CHAIN Light SR325L (plastic):
This series is characterized as the SR200 by their compactness and the possibility exist accelerations to 50 m/sec. In addition, cables, pipes or hoses can be inserted problem-free by the frame bars opening by hinges in the chain.
Applications: automation · Small robots · Textile processing (long travel) · Printing mechanisms



