
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 4 Piece(s) available
Highlights & Details
LAPP 61211276 SILVYN® AN 300A050K SILVYN CHAIN Medium SR 300A - Connection Element
Our service for you
Technical specifications
- Product type
Connector
- Series
Silvyn® Chain
- Factory colour
Black
- Outside height
23 mm
- Inside height
18 mm
- Material (details)
Plastic
- Manufacturer part #
61211276
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SILVYN® AN 300A050K
- Cable type
AN 300A050K
- Type
AN 300A050K
Documents & Downloads
Datasheet
Datasheet 604841 LAPP 61211276 SILVYN® AN 300A050K SILVYN CHAIN Medium SR 300A - Connection Element
User & Safety Instructions
User & Safety Instructions 604841 LAPP 61211276 SILVYN® AN 300A050K SILVYN CHAIN Medium SR 300A - Connection Element
Information
Information 604841 LAPP 61211276 SILVYN® AN 300A050K SILVYN CHAIN Medium SR 300A - Connection Element
Description
Connecting element:For connecting both chain ends.


