
Total (1 m = € 60.45)
€ 906.72
plus VAT.
14-day return policy included
Highlights & Details
LAPP 61712890 SILVYN® OR 1 1/2'' 40,3x47,8 BK Metal sleeving Black 35.10 mm 15 m
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
15 m
- Factory colour
Black
- Material
Steel
- Conduit features
extra crush-proof
wire-reinforced
acid-resistant
oil-resistant
- Inside diameter
35.10 mm
- Outside Ø
47.80 mm
- Max. temperature
+100 °C
- Min. temperature
-20 °C
- Bend radius
250 mm
- Manufacturer part #
61712890
- RoHS-compliant
Yes
- Type
SILVYN® OR 1 1/2'' 40,3x47,8 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502672 LAPP 61712890 SILVYN® OR 1 1/2'' 40,3x47,8 BK Metal sleeving Black 35.10 mm 15 m
User & Safety Instructions
User & Safety Instructions 1502672 LAPP 61712890 SILVYN® OR 1 1/2'' 40,3x47,8 BK Metal sleeving Black 35.10 mm 15 m

