
Number
Highlights & Details
LAPP 61713270 SILVYN® SI 11 x 14 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
- For protection against dust and wetness
Our service for you
Technical specifications
- Flame-resistant and self-extingishing
- Electrical dielectric strength 25 kV/mm
- Tear strength: 23 N/mm² Shore hardness A: 75 º to 90 º
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Inside diameter
11 mm
- Outside Ø
14 mm
- Max. temperature
+80 °C
- Min. temperature
-5 °C
- Manufacturer part #
61713270
- RoHS-compliant
Yes
- Type
SILVYN® SI 11 x 14
- Material (details)
Soft PVC
- Max. length sold by the metre
50 m
- Type
SILVYN® SI 11 x 14
- Temperature range
-5 to +80 °C
Documents & Downloads
Datasheet
Datasheet 604452 LAPP 61713270 SILVYN® SI 11 x 14 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 604452 LAPP 61713270 SILVYN® SI 11 x 14 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)
Information
Information 604452 LAPP 61713270 SILVYN® SI 11 x 14 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)



