
LAPP 61714020 SILVYN® SP 14x18 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
Number
Highlights & Details
LAPP 61714020 SILVYN® SP 14x18 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
- Soft PVC with integrated hard PVC Spiral
- Easy to process
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
Flexible
wire-reinforced
smooth inner lining
- Inside diameter
14 mm
- Outside Ø
18 mm
- Max. temperature
+60 °C
- Min. temperature
-15 °C
- Bend radius
70 mm
- Manufacturer part #
61714020
- RoHS-compliant
Yes
- Type
SILVYN® SP 14x18 SGY
- Material (details)
PVC
- Max. length sold by the metre
25 m
- Type
SILVYN® SP 14X18 SGY
- Temperature range
-15 - +60 °C
Documents & Downloads
Datasheet
Datasheet 603700 LAPP 61714020 SILVYN® SP 14x18 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 603700 LAPP 61714020 SILVYN® SP 14x18 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)
Information
Information 603700 LAPP 61714020 SILVYN® SP 14x18 SGY SILVYN Cable Protection Hose-System SP Hard Plastic-Spiral PVC Silver-grey (RAL 7001)




