
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sleeving
61714080
1 m
SILVYN® SP 45X51 SGY 25M
Yes
FALSE
FALSE
240 mm
TRUE
FALSE
FALSE
TRUE
51 mm
yes
Datasheet 3522275 LAPP 61714080 SILVYN® SP 45X51 SGY 25M Sleeving 1 m
User & Safety Instructions 3522275 LAPP 61714080 SILVYN® SP 45X51 SGY 25M Sleeving 1 m