
Number
Highlights & Details
Braided hose SILVYN ® braid
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
chemical-resistant
Dispenser
- Bundle diameter (min.)
10 mm
- Factory colour
Black
- Bundle Ø (max.)
14 mm
- Material
Polyamide 6.6
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Bundle Ø range
10 up to 14 mm
- Manufacturer part #
61721261
- Content
15 m
- RoHS-compliant
Yes
- Type
SILVYN® BRAID PA6 NW
Documents & Downloads
Datasheet
Datasheet 607431 LAPP 61721261 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 10 up to 14 mm 15 m
User & Safety Instructions
User & Safety Instructions 607431 LAPP 61721261 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 10 up to 14 mm 15 m
Information
Information 607431 LAPP 61721261 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 10 up to 14 mm 15 m
Description
This text is machine translated.
Scope of delivery
- 15 m in a cardboard box dispenser.
- This text is machine translated.




