
Number
Highlights & Details
Braided Hose shrinking 2:1
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
chemical-resistant
Dispenser
- Bundle diameter (min.)
6 mm
- Factory colour
Black
- Bundle Ø (max.)
12 mm
- Material
Polyester
Polyolefin
- Min. temperature
40 °C
- Max. temperature
+150 °C
- Bundle Ø range
6 up to 12 mm
- Manufacturer part #
61721270
- Content
5 m
- RoHS-compliant
Yes
- Type
SILVYN® SHRINK BRAID PET
Documents & Downloads
Datasheet
Datasheet 607496 LAPP 61721270 SILVYN® SHRINK BRAID PET Braided hose Black Polyester, Polyolefin 6 up to 12 mm 5 m
User & Safety Instructions
User & Safety Instructions 607496 LAPP 61721270 SILVYN® SHRINK BRAID PET Braided hose Black Polyester, Polyolefin 6 up to 12 mm 5 m
Information
Information 607496 LAPP 61721270 SILVYN® SHRINK BRAID PET Braided hose Black Polyester, Polyolefin 6 up to 12 mm 5 m
Description
This text is machine translated.
Scope of delivery
- 5 m in a cardboard box dispenser.
- This text is machine translated.







