
Number
Highlights & Details
Braided hose self-sealing
- halogen-free, chemical-resistant, Dispenser
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
chemical-resistant
Dispenser
- Bundle diameter (min.)
25 mm
- Factory colour
Orange
- Bundle Ø (max.)
25 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+150 °C
- Bundle Ø range
25 up to 25 mm
- Manufacturer part #
61721281
- Content
2.5 m
- RoHS-compliant
Yes
- Type
SILVYN® SNAP PET
Documents & Downloads
Datasheet
Datasheet 607562 LAPP 61721281 SILVYN® SNAP PET Braided hose Orange Polyester 25 up to 25 mm 2.5 m
User & Safety Instructions
User & Safety Instructions 607562 LAPP 61721281 SILVYN® SNAP PET Braided hose Orange Polyester 25 up to 25 mm 2.5 m
Information
Information 607562 LAPP 61721281 SILVYN® SNAP PET Braided hose Orange Polyester 25 up to 25 mm 2.5 m
Description
This text is machine translated.
Scope of delivery
- 2.5 m in the PET dispenser with perforation.





