
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
1.5 mm²
10 mm
Partially insulated
Red
DE
500 pc(s)
Cathode copper, tin plated
16
61721910
PP
16.5 mm
1.5 mm² x 10 mm
Yes
-5 - +105 °C
AHI HL 1,5/10 RD
yes
Datasheet 1021139 LAPP 61721910 Ferrule 1.5 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 1021139 LAPP 61721910 Ferrule 1.5 mm² Partially insulated Red 500 pc(s)