
Number
Total (1 m = € 3.53)
€ 176.46
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
19.10 mm
- Outside Ø
25 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
50 mm
- Manufacturer part #
61737164
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 25/19,1X25,0 BK
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501000 LAPP 61737164 SILVYN® FPAS 25/19,1X25,0 BK Conduit Black 19.10 mm 50 m
User & Safety Instructions
User & Safety Instructions 1501000 LAPP 61737164 SILVYN® FPAS 25/19,1X25,0 BK Conduit Black 19.10 mm 50 m
Description
This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.



