
Highlights & Details
SHRINK HOSE PROTECT BOX 12.7/6.4 TR
- 6 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 12.7 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
12.7 mm
- Nominal diameter (post-shrinkage)
6.4 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Dispenser
- Content
6 m
- Material
Polyolefin
- Manufacturer part #
61742441
- Length
6 m
- Type
SCHRUMPFSCHLAUCH PROTECT BOX 12,7/6,4 TR
FALSE
0.64 mm
6 m
6.4 mm
TRUE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443945 LAPP 61742441 Heatshrink Transparent 12.7 mm 6.4 mm Shrinkage:2:1 6 m
Datasheet 3443945 LAPP 61742441 Heatshrink Transparent 12.7 mm 6.4 mm Shrinkage:2:1 6 m
User & Safety Instructions
User & Safety Instructions 3443945 LAPP 61742441 Heatshrink Transparent 12.7 mm 6.4 mm Shrinkage:2:1 6 m
Description
SHRINK HOSE PROTECT BOX 12.7/6.4 TR shrink hose; cable diameter: 12.7mm - 6.4mm; polyolefin; transparent;
This text is machine translated.
This text is machine translated.










