

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
40 mm
40 mm
12 mm
Black
3:1
5 m
Polyolefin
61742462
Yes
5 m
SCHRUMPFSCHLAUCH PROTECT-M 40/12 BK
TRUE
2.6 mm
5 m
12 mm
FALSE
3:1
FALSE
Datasheet 3443969 LAPP 61742462 Heatshrink Black 40 mm 12 mm Shrinkage:3:1 5 m
Datasheet 3443969 LAPP 61742462 Heatshrink Black 40 mm 12 mm Shrinkage:3:1 5 m
User & Safety Instructions 3443969 LAPP 61742462 Heatshrink Black 40 mm 12 mm Shrinkage:3:1 5 m