
Highlights & Details
PROTECT-HF 25.4/12.7 BK
- 10 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 25.4 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
25.4 mm
- Nominal diameter (post-shrinkage)
12.7 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
10 m
- Material
Polyolefin
- Manufacturer part #
61742481
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
10 m
- Type
PROTECT-HF 25,4/12,7 BK
- Wall thickness (post-shrinkage)
0.89 mm
TRUE
0.89 mm
10 m
12.7 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443884 LAPP 61742481 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 10 m
Datasheet 3443884 LAPP 61742481 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 10 m
User & Safety Instructions
User & Safety Instructions 3443884 LAPP 61742481 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 10 m
Description
PROTECT-HF 25.4/12.7 BK shrink tubing; cable diameter 25.4mm - 12.7mm; polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.












