
Highlights & Details
PROTECT-HF BOX 1.2/0.6 BK
- 15 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.2 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
1.2 mm
- Nominal diameter (post-shrinkage)
0.6 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
15 m
- Material
Polyolefin
- Manufacturer part #
61742489
- Halogen-free
Yes
- Length
15 m
- Type
PROTECT-HF BOX 1,2/0,6 BK
TRUE
0.41 mm
15 m
0.6 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443894 LAPP 61742489 Heatshrink Black 1.2 mm 0.6 mm Shrinkage:2:1 15 m
Datasheet 3443894 LAPP 61742489 Heatshrink Black 1.2 mm 0.6 mm Shrinkage:2:1 15 m
User & Safety Instructions
User & Safety Instructions 3443894 LAPP 61742489 Heatshrink Black 1.2 mm 0.6 mm Shrinkage:2:1 15 m
Description
PROTECT-HF BOX 1.2/0.6 BK shrink hose, cable diameter: 1.2 mm - 0.6mm; polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.












