
LAPP 61744229 SILVYN® HCX 1/2'' 16x21,1BK Metal sleeving Black 16 mm 30 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 17.23)
€ 516.81
plus VAT.
Only 8 Set(s) available
Highlights & Details
SILVYN ® HCX protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
Steel
Plastic
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
16 mm
- Outside Ø
21.10 mm
- Max. temperature
+145 °C
- Min. temperature
-55 °C
- Bend radius
110 mm
- Manufacturer part #
61744229
- RoHS-compliant
Yes
- Type
SILVYN® HCX 1/2'' 16x21,1BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502654 LAPP 61744229 SILVYN® HCX 1/2'' 16x21,1BK Metal sleeving Black 16 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502654 LAPP 61744229 SILVYN® HCX 1/2'' 16x21,1BK Metal sleeving Black 16 mm 30 m



