
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
100 pc(s)
Cathode copper, tin plated
16
61746500
PP
17.5 mm
1.5 mm² x 8 mm
Yes
-5 - +105 °C
AHK 1,5/8 BK
yes
Datasheet 1021175 LAPP 61746500 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 1021175 LAPP 61746500 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)