
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
10 mm
Partially insulated
Black
DIN
100 pc(s)
Cathode copper, tin plated
16
61746501
PP
19.5 mm
1.5 mm² x 10 mm
Yes
-5 - +105 °C
AHK 1,5/10 BK
yes
Datasheet 1021174 LAPP 61746501 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 1021174 LAPP 61746501 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)