
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
14
61746502
PP
17.5 mm
2.5 mm² x 8 mm
Yes
-5 - +105 °C
AHK 2,5/8 BU
yes
Datasheet 1021179 LAPP 61746502 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 1021179 LAPP 61746502 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)