
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
10 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
61746504
PP
19.5 mm
4 mm² x 10 mm
Yes
-5 - +105 °C
AHK 4/10 GY
yes
Datasheet 1021180 LAPP 61746504 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 1021180 LAPP 61746504 Ferrule 4 mm² Partially insulated Grey 100 pc(s)