
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
6
61746507
PP
25.5 mm
16 mm² x 12 mm
Yes
-5 - +105 °C
AHK 16/12 BU
yes
Datasheet 1021177 LAPP 61746507 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 1021177 LAPP 61746507 Ferrule 16 mm² Partially insulated Blue 100 pc(s)