
Number
Highlights & Details
Cable protection hose system SILVYN® RILL PA6 UV-resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
flame-retardant
Flexible
UV-resistant
- Inside diameter
29 mm
- Outside Ø
34.50 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Bend radius
65 mm
- Manufacturer part #
61746985
- RoHS-compliant
Yes
- Type
SILVYN® PA6 29/29x34,5
- Material (details)
PA6
- Type
UV resistant
- Max. length sold by the metre
25 m
- Type
SILVYN® RILL PA6 PG 29
- Temperature range
-40 - +115 °C
Documents & Downloads
Datasheet
Datasheet 603333 LAPP 61746985 SILVYN® PA6 29/29x34,5 Conduit Black 29 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603333 LAPP 61746985 SILVYN® PA6 29/29x34,5 Conduit Black 29 mm Sold per metre
Information
Information 603333 LAPP 61746985 SILVYN® PA6 29/29x34,5 Conduit Black 29 mm Sold per metre



