
Number
Highlights & Details
SILVYN® cable protection hose RILL PA6
- PA6
- very flexible
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
Abrasion-resistant
flame-retardant
oil-resistant
- Inside diameter
36 mm
- Outside Ø
42.50 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Bend radius
90 mm
- Manufacturer part #
61746990
- Certification marks
UL file no.: E86359
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA6 PG 36
- Material (details)
PA 6 silicone-free, UL94 V0
- Max. length sold by the metre
25 m
- Type
SILVYN® RILL PA6 PG 36
- Temperature range
-40 - +115 °C
Documents & Downloads
Datasheet
Datasheet 603327 LAPP 61746990 SILVYN® RILL PA6 PG 36 Conduit Grey 36 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603327 LAPP 61746990 SILVYN® RILL PA6 PG 36 Conduit Grey 36 mm Sold per metre
Information
Information 603327 LAPP 61746990 SILVYN® RILL PA6 PG 36 Conduit Grey 36 mm Sold per metre






