
Highlights & Details
LAPP 61747180/1 SILVYN® RILL PA6 LL 36/36x42,2 GY Conduit Grey 36 mm Sold per metre
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
- Inside diameter
36 mm
- Outside Ø
42.50 mm
- Max. temperature
+120 °C
- Bend radius
90 mm
- Manufacturer part #
61747180/1
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA6 LL 36/36x42,2 GY
- Max. length sold by the metre
25 m
Documents & Downloads
Datasheet
Datasheet 605210 LAPP 61747180/1 SILVYN® RILL PA6 LL 36/36x42,2 GY Conduit Grey 36 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 605210 LAPP 61747180/1 SILVYN® RILL PA6 LL 36/36x42,2 GY Conduit Grey 36 mm Sold per metre
Information
Information 605210 LAPP 61747180/1 SILVYN® RILL PA6 LL 36/36x42,2 GY Conduit Grey 36 mm Sold per metre
Description
This text is machine translated.




