
Number
Total (1 m = € 17.51)
€ 525.21
plus VAT.
Only 8 Set(s) available
Highlights & Details
SILVYN® cable conduit EL
- UL tested no. E72690
Our service for you
Technical specifications
- Product type
Conduit
- Content
30 m
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
chemical-resistant
- Inside diameter
40 mm
- Outside Ø
46.40 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
105 mm
- Manufacturer part #
61747430
- RoHS-compliant
Yes
- Type
SILVYN® EL 40x46,4 SGY
- Material (details)
Soft PVC sheath with welded-in hard PVC spiral
- Temperature range
-20 - +60 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502432 LAPP 61747430 SILVYN® EL 40x46,4 SGY Conduit Silver-grey (RAL 7001) 40 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502432 LAPP 61747430 SILVYN® EL 40x46,4 SGY Conduit Silver-grey (RAL 7001) 40 mm 30 m
Description
This cable conduit made entirely of plastics both flexible and dimensionally stable. It consists of a soft PVC sheath with welded-in hard PVC spiral. The inner wall is so smooth that cables and single wires can be threaded into the conduit with ease.
Scope of delivery
- Packing (30 m).
- This text is machine translated.
Hints
Prices for other quantities available upon request.




