
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Only 7 meter available
Highlights & Details
SILVYN® cable protection cover ELÖ
- Oil resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Green
- Material
PVC
- Inside diameter
22 mm
- Outside Ø
27.70 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
40 mm
- Manufacturer part #
61751640
- RoHS-compliant
Yes
- Type
SILVYN® ELÖ 22x27,7 GN
- Material (details)
PVC
- Max. length sold by the metre
30 m
- Type
SILVYN® ELÖ 22X27,7 GN
- Temperature range
-20 - +60 °C
Documents & Downloads
Datasheet
Datasheet 603351 LAPP 61751640 SILVYN® ELÖ 22x27,7 GN Conduit Green 22 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603351 LAPP 61751640 SILVYN® ELÖ 22x27,7 GN Conduit Green 22 mm Sold per metre
Information
Information 603351 LAPP 61751640 SILVYN® ELÖ 22x27,7 GN Conduit Green 22 mm Sold per metre
Description
The flexible and nevertheless form-stable all-plastic-protection-smartly SILVYN® ELÖ consists of a soft PVC coat with welded, hard PVC spiral on the inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. SILVYN® ELÖ is beyond that resistant to mineral oil and fat, against test oil ASTM 2. it is particularly suitable in the best way for the employment at machine cutting machine tools with high cooling agent portion as well as places, at which the conductions come frequently with fats and oils into contact.




