
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® cable protection hose ELT
- Heat-resistant
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Dim
- Factory colour
Blue
- Material
PVC
- Inside diameter
10 mm
- Outside Ø
14.70 mm
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Bend radius
20 mm
- Manufacturer part #
61751700
- RoHS-compliant
Yes
- Type
SILVYN® ELT 10x14,7 BU
- Material (details)
PVC
- Max. length sold by the metre
30 m
- Type
SILVYN® ELT 10X14.7 BU
- Temperature range
-10 - +90 °C
Documents & Downloads
Datasheet
Datasheet 603355 LAPP 61751700 SILVYN® ELT 10x14,7 BU Conduit Blue 10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603355 LAPP 61751700 SILVYN® ELT 10x14,7 BU Conduit Blue 10 mm Sold per metre
Information
Information 603355 LAPP 61751700 SILVYN® ELT 10x14,7 BU Conduit Blue 10 mm Sold per metre
Description
The flexible fully plastic hose with a stable shape SILVYN ELT with temperature-resistant soft-PVC sheath and welded hard-PVC spiral lying inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. Owing to the temperature-resistant outer sheath this hose is suitable for use starting from +60 °C.




