
Number
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
9.80 mm
- Outside Ø
13 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
25 mm
- Manufacturer part #
61754015/1
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 13
- Material (details)
PA 6
- Max. length sold by the metre
50 m
- Type
SILVYN® FPAS 13
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
Documents & Downloads
Datasheet
Datasheet 601165 LAPP 61754015/1 SILVYN® FPAS 13 Conduit Black 9.80 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601165 LAPP 61754015/1 SILVYN® FPAS 13 Conduit Black 9.80 mm Sold per metre
Information
Information 601165 LAPP 61754015/1 SILVYN® FPAS 13 Conduit Black 9.80 mm Sold per metre








