
Number
Total (1 m = € 2.69)
€ 134.45
plus VAT.
Only 2 Set(s) available
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
50 m
- Factory colour
Grey
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
14.20 mm
- Outside Ø
21.20 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
45 mm
- Manufacturer part #
61754030
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 21 GY
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502619 LAPP 61754030 SILVYN® FPAS 21 GY Conduit Grey 14.20 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502619 LAPP 61754030 SILVYN® FPAS 21 GY Conduit Grey 14.20 mm 50 m
Description
This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.



