
Number
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
10 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
16.70 mm
- Outside Ø
21.20 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
45 mm
- Manufacturer part #
61754035/10
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 21/16,7x21,2 BK
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
Documents & Downloads
Datasheet
Datasheet 606957 LAPP 61754035/10 SILVYN® FPAS 21/16,7x21,2 BK Conduit Black 16.70 mm 10 m
User & Safety Instructions
User & Safety Instructions 606957 LAPP 61754035/10 SILVYN® FPAS 21/16,7x21,2 BK Conduit Black 16.70 mm 10 m
Information
Information 606957 LAPP 61754035/10 SILVYN® FPAS 21/16,7x21,2 BK Conduit Black 16.70 mm 10 m
Description
Scope of delivery
- Packing (10 m).
- This text is machine translated.








