
Number
Total (1 m = € 5.71)
€ 142.85
plus VAT.
Only 10 Set(s) available
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
25 m
- Factory colour
Grey
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
28.10 mm
- Outside Ø
34.50 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
60 mm
- Manufacturer part #
61754050
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 34 GY
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502622 LAPP 61754050 SILVYN® FPAS 34 GY Conduit Grey 28.10 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502622 LAPP 61754050 SILVYN® FPAS 34 GY Conduit Grey 28.10 mm 25 m
Description
This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.



