
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.26 / piece)
€ 26.04
plus VAT.
Only 8 Set(s) available
Highlights & Details
Female spade connector
- Red
- 2.8 mm x 0.5 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
61794951
- Insulation material
Polycarbonate
- Cross-section range
0.50 - 1.50 mm²
- Size
2.8 x 0.5 mm
- Type
L-RA 29 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022090 LAPP 61794951 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022090 LAPP 61794951 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 100 pc(s)










