
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.21 / piece)
€ 21.00
plus VAT.
Only 5 Set(s) available
Highlights & Details
Female spade connector
- Red
- 4.8 mm x 0.5 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
61794953
- Insulation material
Polycarbonate
- Cross-section range
0.50 - 1.50 mm²
- Size
4.8 x 0.5 mm
- Type
L-RA 49 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022094 LAPP 61794953 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022094 LAPP 61794953 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 100 pc(s)










